Diodes
BZM55C3V9-7
Diodes Incorporated
Description: Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2

Overview of BZM55C3V9-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZM55C3V9-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZM55C3V9-7 by Diodes Incorporated

BZM55C3V9-7
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5.13%
Working Test Current
5 mA
Want to compare parts?
  1. BZM55C3V9-7
    Diodes Incorporated
    Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2
    VS

Alternate Parts for BZM55C3V9-7

This table gives cross-reference parts and alternative options found for BZM55C3V9-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55C3V9-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZM55C3V9-TR3 Zener Diode, 3.9V V(Z), 5.1%, 0.5W, Vishay Semiconductors BZM55C3V9-7 vs BZM55C3V9-TR3
BZM55C3V9-13 Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated BZM55C3V9-7 vs BZM55C3V9-13
BZM55C3V9 Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor BZM55C3V9-7 vs BZM55C3V9
BZM55C3V9 Zener Diode, 3.9V V(Z), 6%, 0.5W Diodes Incorporated BZM55C3V9-7 vs BZM55C3V9
BZM55C3V9 Zener Diode, 3.9V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZM55C3V9-7 vs BZM55C3V9
BZM55C3V9-TR Zener Diode, 3.9V V(Z), 5.1%, 0.5W, Vishay Semiconductors BZM55C3V9-7 vs BZM55C3V9-TR
Part Number Description Manufacturer Compare
BZM55C3V9-TP Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, SOD-323, MICROMELF-2 Micro Commercial Components BZM55C3V9-7 vs BZM55C3V9-TP
BZT52C3V9S-T1 Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZM55C3V9-7 vs BZT52C3V9S-T1
BZX384-C3V9 Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZM55C3V9-7 vs BZX384-C3V9
CMDZ3V9TR13LEADFREE Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZM55C3V9-7 vs CMDZ3V9TR13LEADFREE
BZT52C3V9S-F Zener Diode, 3.9V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd BZM55C3V9-7 vs BZT52C3V9S-F
BZT52C3V9S-FL-H Zener Diode Formosa Microsemi Co Ltd BZM55C3V9-7 vs BZT52C3V9S-FL-H
CMDZ3V9TR13 Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZM55C3V9-7 vs CMDZ3V9TR13
BZX384C3V9-HE3-08 Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZM55C3V9-7 vs BZX384C3V9-HE3-08
CMDZ3V9TR Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZM55C3V9-7 vs CMDZ3V9TR
BZX384C3V9-TP Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZM55C3V9-7 vs BZX384C3V9-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZM55C3V9-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZM55C3V9-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZM55C3V9-7 would you like to use for your alert(s)?
  • Please alert me when BZM55C3V9-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZM55C3V9-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZM55C3V9-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZM55C3V9-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZM55C3V9-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZM55C3V9-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: