BZM55C3V9-7 vs BZT52C3V9S-F feature comparison

BZM55C3V9-7 Diodes Incorporated

Buy Now Datasheet

BZT52C3V9S-F Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC FORMOSA MICROSEMI CO LTD
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5.13% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 4
Rohs Code Yes
Dynamic Impedance-Max 90 Ω

Compare BZM55C3V9-7 with alternatives

Compare BZT52C3V9S-F with alternatives