Part Details for BZH1-2RN2 by Honeywell Sensing and Control
Overview of BZH1-2RN2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for BZH1-2RN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F3260
|
Newark | Limit Sw, Spdt, Roller Arm, 15A, 480Vac, Limit Switch Actuator:Top Roller Arm, Contact Configuration:Spdt, Contact Current Ac Max:15A, Contact Voltage Ac Max:480V, Operating Force Max:5.57N, Product Range:Bzh Series Rohs Compliant: Yes |Honeywell BZH1-2RN2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.1500 / $275.3800 | Buy Now |
DISTI #
BZH1-2RN2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-BZH1-2RN2
|
Mouser Electronics | Limit Switches SW SPDT Snap Action Top Roller Arm ACTR RoHS: Compliant | 0 |
|
$275.0100 / $282.0200 | Order Now |
DISTI #
72408422
|
RS | Enclosed Limit Switch, Industrial Limit Switches | Honeywell BZH1-2RN2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1 |
|
$271.1300 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 5.56N Linear Flange Mount RoHS: Compliant |
6 In Stock |
|
$283.8900 / $306.5400 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 5.56N Linear Flange Mount RoHS: Compliant |
6 In Stock |
|
$283.8900 / $306.5400 | Buy Now |
Part Details for BZH1-2RN2
BZH1-2RN2 CAD Models
BZH1-2RN2 Part Data Attributes
|
BZH1-2RN2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZH1-2RN2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 10.34mm, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 10.34 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 26 mm | |
Body Height | 78.87 mm | |
Body Length or Diameter | 68.83 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5.56 N | |
Pre-Travel-Max | 4.78 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |