Part Details for BZG04-47 by Telefunken Microelectronics Gmbh
Overview of BZG04-47 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZG04-47
BZG04-47 CAD Models
BZG04-47 Part Data Attributes
|
BZG04-47
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BZG04-47
Telefunken Microelectronics Gmbh
Trans Voltage Suppressor Diode, 47V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 78.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 47 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |