Part Details for BZD27C33PR3 by Taiwan Semiconductor
Overview of BZD27C33PR3 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZD27C33PR3
BZD27C33PR3 CAD Models
BZD27C33PR3 Part Data Attributes
|
BZD27C33PR3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C33PR3
Taiwan Semiconductor
Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 25 mA |
Alternate Parts for BZD27C33PR3
This table gives cross-reference parts and alternative options found for BZD27C33PR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C33PR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C33PRTG | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33PR3 vs BZD27C33PRTG |
BZD27C33PHRF | Zener Diode | Taiwan Semiconductor | BZD27C33PR3 vs BZD27C33PHRF |
BZD27C33PHRT | Zener Diode | Taiwan Semiconductor | BZD27C33PR3 vs BZD27C33PHRT |
BZD27C33PRH | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33PR3 vs BZD27C33PRH |
BZD27C33PHRQ | Zener Diode | Taiwan Semiconductor | BZD27C33PR3 vs BZD27C33PHRQ |
BZD27C33PMH | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33PR3 vs BZD27C33PMH |
BZD27C33PRV | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33PR3 vs BZD27C33PRV |
BZD27C33PRHG | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33PR3 vs BZD27C33PRHG |
BZD27C33PMQG | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33PR3 vs BZD27C33PMQG |
BZD27C33PMTG | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33PR3 vs BZD27C33PMTG |