-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9346
|
Newark | Zener Diode, 35V, 2.3W, Do-219Ab Rohs Compliant: Yes |Taiwan Semiconductor BZD27C33P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1400 / $0.4790 | Buy Now |
DISTI #
1801-BZD27C33PCT-ND
|
DigiKey | DIODE ZENER 33V 1W SUB SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11767 In Stock |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
BZD27C33P
|
Avnet Americas | Diode Zener Single 33V 6% 1W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD27C33P) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0837 / $0.0930 | Buy Now |
DISTI #
821-BZD27C33P
|
Mouser Electronics | Zener Diodes 1000mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.1022 | Buy Now |
DISTI #
BZD27C33P
|
EBV Elektronik | Diode Zener Single 33V 6% 1W 2-Pin Sub SMA T/R (Alt: BZD27C33P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZD27C33P
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C33P
Taiwan Semiconductor
Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 36.3 mV/°C | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 25 mA |
This table gives cross-reference parts and alternative options found for BZD27C33P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C33P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C33PM2 | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33P vs BZD27C33PM2 |
BZD27C33PR2 | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33P vs BZD27C33PR2 |
BZD27C33PMH | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33P vs BZD27C33PMH |
BZD27C33PRT | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33P vs BZD27C33PRT |
BZD27C33PRVG | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33P vs BZD27C33PRVG |
BZD27C33PRTG | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33P vs BZD27C33PRTG |
BZD27C33PHRF | Zener Diode | Taiwan Semiconductor | BZD27C33P vs BZD27C33PHRF |
BZD27C33PRV | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33P vs BZD27C33PRV |
BZD27C33PR3G | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33P vs BZD27C33PR3G |
BZD27C33PRQ | Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C33P vs BZD27C33PRQ |