There are no models available for this part yet.
Overview of BZD27C16P-E3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZD27C16P-E3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC7981
|
Newark | Zener Diode, 16V, Do-219Ab, Zener Voltage Vz Typ:16V, Power Dissipation Pd:800Mw, Diode Case Style:Do-219Ab, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:Bzd27C Series, Automotive Rohs Compliant: Yes |Vishay BZD27C16P-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24586 |
|
$0.1850 / $0.5900 | Buy Now | |
DISTI #
20H3592
|
Newark | Zener Diode, 2.3W, 16V, Do-219Ab, Zener Voltage Nom:16V, Power Dissipation:800Mw, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzd Series, Qualification:- Rohs Compliant: Yes |Vishay BZD27C16P-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2910 | Buy Now | |
DISTI #
BZD27C16P-E3-08
|
Avnet Americas | Diode Zener Single 16V 800mW 2-Pin DO-219AB T/R - Tape and Reel (Alt: BZD27C16P-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now | |
DISTI #
60AC7981
|
Avnet Americas | Diode Zener Single 16V 800mW 2-Pin DO-219AB T/R - Product that comes on tape, but is not reeled (Alt: 60AC7981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.5090 / $0.6530 | Buy Now | |
DISTI #
78-BZD27C16P-E3-08
|
Mouser Electronics | Zener Diodes 16 Volt 0.8 Watt 5% RoHS: Compliant | 55984 |
|
$0.0560 / $0.3100 | Buy Now | |
Future Electronics | BZD27C Series 16 V 800 mW Surface Mount Zener Diode - DO-219AB (SMF) RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0605 / $0.0670 | Buy Now | ||
Quest Components | 396 |
|
$0.1600 / $0.8000 | Buy Now | |||
DISTI #
BZD27C16P-E3-08
|
TTI | Zener Diodes 16 Volt 0.8 Watt 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0590 | Buy Now | |
DISTI #
BZD27C16P-E3-08
|
TME | Diode: Zener, 2.3W, 16V, SMD, reel,tape, SMF, single diode, BZD27C Min Qty: 5 | 885 |
|
$0.0800 / $0.1220 | Buy Now | |
DISTI #
DZ10500
|
Rutronik | Z-DIODE 0,8W 16V 5% SMF RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0711 / $0.0843 | Buy Now |
CAD Models for BZD27C16P-E3-08 by Vishay Intertechnologies
Part Data Attributes for BZD27C16P-E3-08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
DO-219AB
|
Package Description
|
SMF, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JEDEC-95 Code
|
DO-219AB
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2.3 W
|
Reference Voltage-Nom
|
16 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
12 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
17.6 mV/°C
|
Voltage Tol-Max
|
5.56%
|
Working Test Current
|
25 mA
|
Alternate Parts for BZD27C16P-E3-08
This table gives cross-reference parts and alternative options found for BZD27C16P-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C16P-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C16P-M3-08 | Zener Diode, 16V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C16P-E3-08 vs BZD27C16P-M3-08 |
BZD27C16PT/R13 | Zener Diode, 16V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C16P-E3-08 vs BZD27C16PT/R13 |
BZD27C16P-M3-18 | Zener Diode, 16V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C16P-E3-08 vs BZD27C16P-M3-18 |
BZD27C16P | Zener Diode, 16.2V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AA, LEAD FREE, PLASTIC, CASE M1F, SMA, 2 PIN | Fagor Electrónica | BZD27C16P-E3-08 vs BZD27C16P |
BZD27C16P_R1_00001 | Zener Diode, | PanJit Semiconductor | BZD27C16P-E3-08 vs BZD27C16P_R1_00001 |
BZD27C16P-TP | Zener Diode, 16V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZD27C16P-E3-08 vs BZD27C16P-TP |
BZD27C16P-E3-18 | Zener Diode, 16V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C16P-E3-08 vs BZD27C16P-E3-18 |
BZD27C16P-M-18 | Zener Diode, 16V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C16P-E3-08 vs BZD27C16P-M-18 |
BZD27C16P | Zener Diode, 16V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C16P-E3-08 vs BZD27C16P |
BZD27C16P-GS08 | Zener Diode, 16V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | BZD27C16P-E3-08 vs BZD27C16P-GS08 |
Related Parts for BZD27C16P-E3-08
-
BZD27C16P-HE3-08Zener Diodes
-
MBRA340T3GRectifier Diodes
-
ESDA6V1SC6Transient Suppressors
-
GRM1885C1H102FA01JFixed Capacitors
-
RJK0305DPB-00-J0Power Field-Effect Transistors
-
NSS40302PDR2GSmall Signal Bipolar Transistors
-
SEAM-20-09.0-S-05-2-A-K-TRHeaders and Edge Type Connectors
-
IRS27952STRPBFSwitching Regulator or Controllers
-
LT1763MPDE-5#PBFLinear Regulator ICs