BZD27C16PMH
Taiwan Semiconductor
Description: Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN

Overview of BZD27C16PMH by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZD27C16PMH by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27C16PMH by Taiwan Semiconductor

BZD27C16PMH
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
16.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5.56%
Working Test Current
25 mA
Want to compare parts?
  1. BZD27C16PMH
    Taiwan Semiconductor
    Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN
    VS

Alternate Parts for BZD27C16PMH

This table gives cross-reference parts and alternative options found for BZD27C16PMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C16PMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD27C16PMQ Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C16PMH vs BZD27C16PMQ
BZD27C16PHRH Zener Diode Taiwan Semiconductor BZD27C16PMH vs BZD27C16PHRH
BZD27C16P Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C16PMH vs BZD27C16P
BZD27C16PHRQ Zener Diode Taiwan Semiconductor BZD27C16PMH vs BZD27C16PHRQ
BZD27C16PRV Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C16PMH vs BZD27C16PRV
BZD27C16PM2G Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C16PMH vs BZD27C16PM2G
BZD27C16PM2 Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C16PMH vs BZD27C16PM2
BZD27C16PHM2 Zener Diode Taiwan Semiconductor BZD27C16PMH vs BZD27C16PHM2
BZD27C16PHRU Zener Diode Taiwan Semiconductor BZD27C16PMH vs BZD27C16PHRU
BZD27C16PRFG Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C16PMH vs BZD27C16PRFG
Part Number Description Manufacturer Compare
BZD27C16PT/R13 Zener Diode, 16V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 PanJit Semiconductor BZD27C16PMH vs BZD27C16PT/R13
BZD27C16PRUG Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C16PMH vs BZD27C16PRUG
BZD27C16PRQ Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C16PMH vs BZD27C16PRQ
BZD27C16PRTG Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C16PMH vs BZD27C16PRTG
BZD27C16P Zener Diode, 16V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 PanJit Semiconductor BZD27C16PMH vs BZD27C16P
BZD27C16PHRU Zener Diode Taiwan Semiconductor BZD27C16PMH vs BZD27C16PHRU
BZD27C16PHRH Zener Diode Taiwan Semiconductor BZD27C16PMH vs BZD27C16PHRH
BZD27C16P-M3-08 Zener Diode, 16V V(Z), 5%, 2.3W, Vishay Intertechnologies BZD27C16PMH vs BZD27C16P-M3-08
BZD27C16PHM2 Zener Diode Taiwan Semiconductor BZD27C16PMH vs BZD27C16PHM2
BZD27C16P Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C16PMH vs BZD27C16P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C16PMH by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C16PMH by Taiwan Semiconductor

  • Please alert me when BZD27C16PMH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZD27C16PMH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C16PMH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZD27C16PMH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C16PMH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C16PMH by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: