Part Details for BZD17C15PRFG by Taiwan Semiconductor
Overview of BZD17C15PRFG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZD17C15PRFG
BZD17C15PRFG CAD Models
BZD17C15PRFG Part Data Attributes
|
BZD17C15PRFG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD17C15PRFG
Taiwan Semiconductor
Zener Diode, 15V V(Z), 2.3W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 14.7 mV/°C | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 25 mA |
Alternate Parts for BZD17C15PRFG
This table gives cross-reference parts and alternative options found for BZD17C15PRFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD17C15PRFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD17C15PHMTG | Zener Diode, | Taiwan Semiconductor | BZD17C15PRFG vs BZD17C15PHMTG |
BZD17C15PHRVG | Zener Diode, | Taiwan Semiconductor | BZD17C15PRFG vs BZD17C15PHRVG |
BZD17C15PM2 | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15PRFG vs BZD17C15PM2 |
BZD17C15PRTG | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15PRFG vs BZD17C15PRTG |
BZD17C15PMQ | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15PRFG vs BZD17C15PMQ |
BZD17C15PHRHG | Zener Diode, | Taiwan Semiconductor | BZD17C15PRFG vs BZD17C15PHRHG |
BZD17C15PM2G | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15PRFG vs BZD17C15PM2G |
BZD17C15PRT | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15PRFG vs BZD17C15PRT |
BZD17C15PHRFG | Zener Diode, | Taiwan Semiconductor | BZD17C15PRFG vs BZD17C15PHRFG |
BZD17C15PRU | Zener Diode, 15V V(Z), 2.3W | Taiwan Semiconductor | BZD17C15PRFG vs BZD17C15PRU |