BZD17C15PM2G
Taiwan Semiconductor
Description: Zener Diode, 15V V(Z), 2.3W

Overview of BZD17C15PM2G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZD17C15PM2G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD17C15PM2G by Taiwan Semiconductor

BZD17C15PM2G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW LEAKAGE CURRENT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.8 W
Reference Voltage-Nom
15 V
Reverse Current-Max
1 µA
Reverse Test Voltage
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
14.7 mV/°C
Voltage Tol-Max
6.12%
Working Test Current
25 mA
Want to compare parts?
  1. BZD17C15PM2G
    Taiwan Semiconductor
    Zener Diode, 15V V(Z), 2.3W
    VS

Alternate Parts for BZD17C15PM2G

This table gives cross-reference parts and alternative options found for BZD17C15PM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD17C15PM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD17C15PHMTG Zener Diode, Taiwan Semiconductor BZD17C15PM2G vs BZD17C15PHMTG
BZD17C15PHRVG Zener Diode, Taiwan Semiconductor BZD17C15PM2G vs BZD17C15PHRVG
BZD17C15PM2 Zener Diode, 15V V(Z), 2.3W Taiwan Semiconductor BZD17C15PM2G vs BZD17C15PM2
BZD17C15PRTG Zener Diode, 15V V(Z), 2.3W Taiwan Semiconductor BZD17C15PM2G vs BZD17C15PRTG
BZD17C15PMQ Zener Diode, 15V V(Z), 2.3W Taiwan Semiconductor BZD17C15PM2G vs BZD17C15PMQ
BZD17C15PHRHG Zener Diode, Taiwan Semiconductor BZD17C15PM2G vs BZD17C15PHRHG
BZD17C15PRT Zener Diode, 15V V(Z), 2.3W Taiwan Semiconductor BZD17C15PM2G vs BZD17C15PRT
BZD17C15PHRFG Zener Diode, Taiwan Semiconductor BZD17C15PM2G vs BZD17C15PHRFG
BZD17C15PRU Zener Diode, 15V V(Z), 2.3W Taiwan Semiconductor BZD17C15PM2G vs BZD17C15PRU
BZD17C15PRHG Zener Diode, 15V V(Z), 2.3W Taiwan Semiconductor BZD17C15PM2G vs BZD17C15PRHG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD17C15PM2G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD17C15PM2G by Taiwan Semiconductor

  • Please alert me when BZD17C15PM2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZD17C15PM2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD17C15PM2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZD17C15PM2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD17C15PM2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD17C15PM2G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: