There are no models available for this part yet.
Overview of BZ-2RW82272100-A2 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZ-2RW82272100-A2 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62M4080
|
Newark | Large Basic Switch |Honeywell BZ-2RW82272100-A2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5000 | Buy Now | |
DISTI #
BZ-2RW82272100-A2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0880 | Buy Now | |
DISTI #
785-BZ-2RW82272100A2
|
Mouser Electronics | Basic / Snap Action Switches LARGE BASICS RoHS: Compliant | 0 |
|
$37.6200 | Order Now | |
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 26,7 mm [1.050 in] Sintered Roller Lever Actuator with 6,35 mm [0.25 in] Wide Roller, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$40.0700 / $41.3000 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 26,7 mm [1.050 in] Sintered Roller Lever Actuator with 6,35 mm [0.25 in] Wide Roller, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$40.0700 / $41.3000 | Buy Now |
CAD Models for BZ-2RW82272100-A2 by Honeywell Sensing and Control
Part Data Attributes for BZ-2RW82272100-A2 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
2.39 mm
|
Actuator Type
|
WIDE SINTERED STAINLESS STEEL ROLLER
|
Body Breadth
|
17.45 mm
|
Body Height
|
29.21 mm
|
Body Length or Diameter
|
49.28 mm
|
Contact (AC) Max Rating R Load
|
1A@125VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.67 N
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|