There are no models available for this part yet.
Overview of BZ-2RQ124-D6 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for BZ-2RQ124-D6 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-4603-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2165 | Buy Now | |
DISTI #
785-BZ-2RQ124-D6
|
Mouser Electronics | Basic / Snap Action Switches 15A 250Vac SPDT H-OVRTRV PLGR B SW RoHS: Compliant | 0 |
|
$11.8600 / $15.5900 | Order Now | |
DISTI #
70328221
|
RS | Basic Switch, Large Premium, Plunger SPDT, 15A 250VAC, QC Tabs, BZ Series | Honeywell BZ-2RQ124-D6 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2100 / $14.3700 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Step-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
137 In Stock |
|
$10.4500 / $15.4000 | Buy Now | ||
DISTI #
BZ-2RQ124-D6
|
TTI | Basic / Snap Action Switches 15A 250Vac SPDT H-OVRTRV PLGR B SW Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 615 In Stock |
|
$10.9300 / $35.0100 | Buy Now | |
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Step-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
137 In Stock |
|
$10.4500 / $15.4000 | Buy Now |
CAD Models for BZ-2RQ124-D6 by Honeywell Sensing and Control
Part Data Attributes for BZ-2RQ124-D6 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
5.94 mm
|
Actuator Type
|
HARDENED STEEL PLUNGER
|
Body Breadth
|
17.45 mm
|
Body Height
|
23.62 mm
|
Body Length or Diameter
|
49.28 mm
|
Contact (AC) Max Rating R Load
|
15A@480VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
480 V
|
Contact Voltage(DC)-Max
|
125 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
3.61 N
|
Operating Temperature-Max
|
121 °C
|
Pre-Travel-Max
|
0.38 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
QUICK CONNECT
|
Related Parts for BZ-2RQ124-D6
-
BZ-2RQ124-A2Snap Acting/Limit Switches
-
BZD27C39PZener Diodes
-
BST04L-0.7S16PDMPower Supply Modules
-
BR31Rectifier Diodes
-
BZG04-27-M3-18Transient Suppressors
-
STM32F091RCT6Microcontrollers
-
ZXTP749FTASmall Signal Bipolar Transistors
-
NCP3335AMNADJR2GLinear Regulator ICs
-
BU4915G-TRPower Management Circuits