Part Details for BZ-2RLT04 by Honeywell Sensing and Control
Overview of BZ-2RLT04 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RLT04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9942
|
Newark | Large Basic Switch Rohs Compliant: Yes |Honeywell BZ-2RLT04 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7200 / $22.4500 | Buy Now |
DISTI #
480-4592-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 115V Min Qty: 200 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0014 | Buy Now |
DISTI #
785-BZ-2RLT04
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 15 A 115VAC FLEX LEAFACTR RoHS: Not Compliant | 0 |
|
$24.3700 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 49,5 mm [1.950 in] Flexible Leaf Actuator, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, Military Part Number M8805/1-001 RoHS: Compliant |
12 In Stock |
|
$15.8500 / $31.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 49,5 mm [1.950 in] Flexible Leaf Actuator, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, Military Part Number M8805/1-001 RoHS: Compliant |
12 In Stock |
|
$15.8500 / $31.0000 | Buy Now |
Part Details for BZ-2RLT04
BZ-2RLT04 CAD Models
BZ-2RLT04 Part Data Attributes
|
BZ-2RLT04
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RLT04
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5.48mm, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.48 mm | |
Body Breadth | 17.45 mm | |
Body Height | 23.88 mm | |
Body Length or Diameter | 49.28 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 3.96 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |