Part Details for BYV72-200 by YAGEO Corporation
Overview of BYV72-200 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for BYV72-200
BYV72-200 CAD Models
BYV72-200 Part Data Attributes
|
BYV72-200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BYV72-200
YAGEO Corporation
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.028 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV72-200
This table gives cross-reference parts and alternative options found for BYV72-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV72-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES3015C | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | BYV72-200 vs UES3015C |
BYV72-150 | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, | YAGEO Corporation | BYV72-200 vs BYV72-150 |
MUR3020PT | 15A, 200V, SILICON, RECTIFIER DIODE, TO-218AC | Motorola Mobility LLC | BYV72-200 vs MUR3020PT |
UES3005C | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYV72-200 vs UES3005C |
UES3010C | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYV72-200 vs UES3010C |
UG30BPT | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD, | General Instrument Corp | BYV72-200 vs UG30BPT |
MUR3020PT | 15A, 200V, SILICON, RECTIFIER DIODE | Intersil Corporation | BYV72-200 vs MUR3020PT |
UES3015C | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYV72-200 vs UES3015C |