BYV27-200-TR
Description: DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AP, GLASS PACKAGE-2, Rectifier Diode

Overview of BYV27-200-TR by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BYV27-200-TR by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BYV27-200CT-ND
DigiKey DIODE AVALANCHE 200V 2A SOD57 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 6207
In Stock
  • 1 $0.7500
  • 10 $0.6500
  • 100 $0.4500
  • 500 $0.3760
  • 1,000 $0.3200
  • 2,000 $0.2850
  • 5,000 $0.2700
  • 10,000 $0.2500
  • 25,000 $0.2475
$0.2475 / $0.7500 Buy Now
New Advantage Corporation BYV27 Series 2 A 200 V 25 ns Ultrafast Avalanche Sinterglass Diode - SOD-57 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 65000
  • 5,000 $0.2343
  • 65,000 $0.2187
$0.2187 / $0.2343 Buy Now

CAD Models for BYV27-200-TR by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BYV27-200-TR by Vishay Semiconductors

BYV27-200-TR
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-204
Package Description
E-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.88 V
JEDEC-95 Code
DO-204AP
JESD-30 Code
E-LALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYV27-200-TR
    Vishay Semiconductors
    DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AP, GLASS PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for BYV27-200-TR

This table gives cross-reference parts and alternative options found for BYV27-200-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV27-200-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYV27-200-TAP DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AP, GLASS PACKAGE-2, Rectifier Diode Vishay Semiconductors BYV27-200-TR vs BYV27-200-TAP
BYV27/200 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated BYV27-200-TR vs BYV27/200
BYV27-200-TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT GLASS PACKAGE-2 Vishay Intertechnologies BYV27-200-TR vs BYV27-200-TR
BYV27-200-TAP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT GLASS PACKAGE-2 Vishay Intertechnologies BYV27-200-TR vs BYV27-200-TAP
BYV27-200 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies BYV27-200-TR vs BYV27-200
Part Number Description Manufacturer Compare
BYV27-200-TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT GLASS PACKAGE-2 Vishay Intertechnologies BYV27-200-TR vs BYV27-200-TR
BYW32-TR DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode Vishay Semiconductors BYV27-200-TR vs BYW32-TR
BYW32-TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies BYV27-200-TR vs BYW32-TR
BYW32-TAP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies BYV27-200-TR vs BYW32-TAP
BYX82-TAP DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode Vishay Semiconductors BYV27-200-TR vs BYX82-TAP
BYW52-TR DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode Vishay Semiconductors BYV27-200-TR vs BYW52-TR
BYV27/200 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated BYV27-200-TR vs BYV27/200
G2D Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, General Instrument Corp BYV27-200-TR vs G2D
FE2D/4 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS, G-1, 2 PIN Vishay Semiconductors BYV27-200-TR vs FE2D/4
RG2D Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, General Instrument Corp BYV27-200-TR vs RG2D

Related Parts for BYV27-200-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYV27-200-TR by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYV27-200-TR by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BYV27-200-TR would you like to use for your alert(s)?
  • Please alert me when BYV27-200-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYV27-200-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYV27-200-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYV27-200-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYV27-200-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYV27-200-TR by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: