BYV27-200-TR vs BYV27-200 feature comparison

BYV27-200-TR Vishay Semiconductors

Buy Now Datasheet

BYV27-200 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Part Package Code DO-204
Package Description E-LALF-W2 HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Total Weight 370
Category CO2 Kg 8.8
CO2 3256.0000000000005
Compliance Temperature Grade Military: -55C to +175C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 1317-36-8
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Application EFFICIENCY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V 1 V
JEDEC-95 Code DO-204AP DO-204AP
JESD-30 Code E-LALF-W2 E-LALF-W2
JESD-609 Code e2 e2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.025 µs 0.025 µs
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Silver (Sn96.5Ag3.5) Tin/Silver (Sn96.5Ag3.5)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 7
Samacsys Manufacturer Vishay
Additional Feature LOW LEAKAGE CURRENT

Compare BYV27-200-TR with alternatives

Compare BYV27-200 with alternatives