Part Details for BYS10-35-E3/TR3 by Vishay Intertechnologies
Overview of BYS10-35-E3/TR3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYS10-35-E3/TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3139
|
Newark | Rectifier Diode, schottky,35V V(Rrm),do-214Ac/Sma |Vishay BYS10-35-E3/TR3 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1020 | Buy Now |
DISTI #
BYS10-35-E3/TR3
|
Avnet Americas | Diode Schottky 35V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: BYS10-35-E3/TR3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0693 / $0.0880 | Buy Now |
DISTI #
625-BYS10-35-E3/TR3
|
Mouser Electronics | Schottky Diodes & Rectifiers 35 Volt 1.0 Amp 40 Amp IFSM RoHS: Compliant | 5498 |
|
$0.0740 / $0.4300 | Buy Now |
DISTI #
BYS10-35-E3/TR3
|
TTI | Schottky Diodes & Rectifiers 35 Volt 1.0 Amp 40 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0790 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 35V 1.5A DO214AC | 8990 |
|
RFQ | |
DISTI #
BYS10-35-E3/TR3
|
EBV Elektronik | (Alt: BYS10-35-E3/TR3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYS10-35-E3/TR3
BYS10-35-E3/TR3 CAD Models
BYS10-35-E3/TR3 Part Data Attributes
|
BYS10-35-E3/TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYS10-35-E3/TR3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYS10-35-E3/TR3
This table gives cross-reference parts and alternative options found for BYS10-35-E3/TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS10-35-E3/TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYS10-35-E3/TR3 | DIODE 1.5 A, 35 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS10-35-E3/TR3 vs BYS10-35-E3/TR3 |
BYS10-35-E3 | DIODE 1.5 A, 35 V, SILICON, RECTIFIER DIODE, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS10-35-E3/TR3 vs BYS10-35-E3 |
BYS10-35-E3/TR | DIODE 1.5 A, 35 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS10-35-E3/TR3 vs BYS10-35-E3/TR |
BYS10-35HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS10-35-E3/TR3 vs BYS10-35HE3_A/I |
BYS10-35-E3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS10-35-E3/TR3 vs BYS10-35-E3/TR |
BYS10-35-M3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS10-35-E3/TR3 vs BYS10-35-M3/TR |