Part Details for 1N4247 by Powerex Power Semiconductors
Overview of 1N4247 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4247
1N4247 CAD Models
1N4247 Part Data Attributes
|
1N4247
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4247
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4247
This table gives cross-reference parts and alternative options found for 1N4247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYS10-35TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon | Vishay Semiconductors | 1N4247 vs BYS10-35TR3 |
BYS10-35-M3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N4247 vs BYS10-35-M3/TR |
BYS10-35HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N4247 vs BYS10-35HE3_A/I |
933206080113 | DIODE SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | 1N4247 vs 933206080113 |
1N5060 | Rectifier Diode, 1 Element, 2A, 400V V(RRM), Silicon | Harris Semiconductor | 1N4247 vs 1N5060 |
BYS10-35-E3/TR3 | DIODE 1.5 A, 35 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | 1N4247 vs BYS10-35-E3/TR3 |
1N4246 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Powerex Power Semiconductors | 1N4247 vs 1N4246 |
BYS10-35-E3 | DIODE 1.5 A, 35 V, SILICON, RECTIFIER DIODE, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | 1N4247 vs BYS10-35-E3 |
BYS10-35-E3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N4247 vs BYS10-35-E3/TR |
BYS10-45HE3/TR3 | DIODE 1.5 A, 45 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | 1N4247 vs BYS10-45HE3/TR3 |