BYP60K2
Description: Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, METAL PACKAGE-1

Overview of BYP60K2 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BYP60K2 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYP60K2 by SEMIKRON

BYP60K2
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
METAL PACKAGE-1
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Semikron
Application
GENERAL PURPOSE
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-MUPF-P1
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
450 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
60 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
PIN/PEG
Terminal Position
UPPER
Want to compare parts?
  1. BYP60K2
    SEMIKRON
    Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, METAL PACKAGE-1
    VS

Related Parts for BYP60K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYP60K2 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYP60K2 by SEMIKRON

Select Manufacturer
Which Manufacturer of BYP60K2 would you like to use for your alert(s)?
  • Please alert me when BYP60K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYP60K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYP60K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYP60K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYP60K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYP60K2 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: