Part Details for BYP103 by Siemens
Overview of BYP103 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYP103
BYP103 CAD Models
BYP103 Part Data Attributes
|
BYP103
Siemens
Buy Now
Datasheet
|
Compare Parts:
BYP103
Siemens
Rectifier Diode, 1 Phase, 1 Element, 45A, 1000V V(RRM), Silicon, TO-218AD
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-218AD | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.13 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYP103
This table gives cross-reference parts and alternative options found for BYP103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2X31D100J | Rectifier Diode, 1 Phase, 2 Element, 28A, 1000V V(RRM), Silicon, SOT-227, ISOTOP-4 | Microsemi Corporation | BYP103 vs APT2X31D100J |
MUR5150E | 5A, 1500V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | BYP103 vs MUR5150E |
APT75DQ120B | Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247, TO-247, 2 PIN | Microsemi Corporation | BYP103 vs APT75DQ120B |
BYP103 | Rectifier Diode, 1 Phase, 1 Element, 45A, 1000V V(RRM), Silicon, TO-218AD, | Infineon Technologies AG | BYP103 vs BYP103 |
SML75SUZ12LR3 | 75A, 1200V, SILICON, RECTIFIER DIODE, TO-264 | TT Electronics Power and Hybrid / Semelab Limited | BYP103 vs SML75SUZ12LR3 |
APT2X31D100J | Rectifier Diode, 1 Phase, 2 Element, 28A, 1000V V(RRM), Silicon | Microchip Technology Inc | BYP103 vs APT2X31D100J |
SML75EUZ12LR3 | 75A, 1200V, SILICON, RECTIFIER DIODE, TO-264, TO-264, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BYP103 vs SML75EUZ12LR3 |
APT2X31D80J | Rectifier Diode, 1 Phase, 2 Element, 30A, 800V V(RRM), Silicon, ISOTOP-4 | Advanced Power Technology | BYP103 vs APT2X31D80J |
BYP303 | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD | Siemens | BYP103 vs BYP303 |
BY359-1500 | Rectifier Diode, 1 Phase, 1 Element, 6.5A, 1500V V(RRM), Silicon, | YAGEO Corporation | BYP103 vs BY359-1500 |