Diodes
BYM10-100HE3/97
Description: 100V 1A 2PIN DO-213AB - Tape and Reel

Overview of BYM10-100HE3/97 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BYM10-100HE3/97 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BYM10-100HE3/97-ND
DigiKey DIODE GEN PURP 100V 1A DO213AB Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for BYM10-100HE3/97 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYM10-100HE3/97 by Vishay Semiconductors

BYM10-100HE3/97
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-213AB
Package Description
O-PELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. BYM10-100HE3/97
    Vishay Semiconductors
    100V 1A 2PIN DO-213AB - Tape and Reel
    VS

Alternate Parts for BYM10-100HE3/97

This table gives cross-reference parts and alternative options found for BYM10-100HE3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM10-100HE3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYM07-50HE3_A/I Rectifier Diode, Vishay Intertechnologies BYM10-100HE3/97 vs BYM07-50HE3_A/I
BYM10-50 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 Vishay Semiconductors BYM10-100HE3/97 vs BYM10-50
BYM07-50 Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, PLASTIC PACKAGE-2 General Instrument Corp BYM10-100HE3/97 vs BYM07-50
SM4002-T/R Rectifier Diode, 1 Element, 1A, Silicon, Frontier Electronics Co Ltd BYM10-100HE3/97 vs SM4002-T/R
BYM10-50 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, General Instrument Corp BYM10-100HE3/97 vs BYM10-50
BYM10-100 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, General Instrument Corp BYM10-100HE3/97 vs BYM10-100
GL41A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc BYM10-100HE3/97 vs GL41A
FSM104-T Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor BYM10-100HE3/97 vs FSM104-T
GL41BHE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM10-100HE3/97 vs GL41BHE3/96
DL4936 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MELF-2 Microsemi Corporation BYM10-100HE3/97 vs DL4936
Part Number Description Manufacturer Compare
BYM10-50 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 Vishay Semiconductors BYM10-100HE3/97 vs BYM10-50
ES1GE-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN Micro Commercial Components BYM10-100HE3/97 vs ES1GE-TP
GS1G-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN Micro Commercial Components BYM10-100HE3/97 vs GS1G-TP
1N6479 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 General Instrument Corp BYM10-100HE3/97 vs 1N6479
GL41A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc BYM10-100HE3/97 vs GL41A
EGL34B Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, MINIMELF-2 Micro Commercial Components BYM10-100HE3/97 vs EGL34B
CLLR1U-01 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 Central Semiconductor Corp BYM10-100HE3/97 vs CLLR1U-01
S1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Micro Commercial Components BYM10-100HE3/97 vs S1G
S1G-E3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYM10-100HE3/97 vs S1G-E3/61T
EGL41A-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM10-100HE3/97 vs EGL41A-E3/97

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYM10-100HE3/97 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYM10-100HE3/97 by Vishay Semiconductors

  • Please alert me when BYM10-100HE3/97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BYM10-100HE3/97 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYM10-100HE3/97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BYM10-100HE3/97 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYM10-100HE3/97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYM10-100HE3/97 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: