Diodes
BYM07-50-E3/98
Description: ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel

Overview of BYM07-50-E3/98 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BYM07-50-E3/98 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BYM07-50-E3/98-ND
DigiKey DIODE GEN PURP 50V 500MA DO213AA Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1297
  • 12,500 $0.1204
  • 25,000 $0.1176
  • 62,500 $0.1146
$0.1146 / $0.1297 Buy Now

CAD Models for BYM07-50-E3/98 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYM07-50-E3/98 by Vishay Semiconductors

BYM07-50-E3/98
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-213AA
Package Description
O-PELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
10 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
50 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYM07-50-E3/98
    Vishay Semiconductors
    ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel
    VS

Alternate Parts for BYM07-50-E3/98

This table gives cross-reference parts and alternative options found for BYM07-50-E3/98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM07-50-E3/98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GL41BHE3/97 100V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors BYM07-50-E3/98 vs GL41BHE3/97
RGL41G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, General Instrument Corp BYM07-50-E3/98 vs RGL41G
DL4001-13 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, MELF-2 Diodes Incorporated BYM07-50-E3/98 vs DL4001-13
DLSF16 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 Micro Commercial Components BYM07-50-E3/98 vs DLSF16
SM4936 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor BYM07-50-E3/98 vs SM4936
CLLR1U-01TR13 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp BYM07-50-E3/98 vs CLLR1U-01TR13
EGL34AHE3/98 ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel Vishay Semiconductors BYM07-50-E3/98 vs EGL34AHE3/98
RGL41G Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, International Semiconductor Inc BYM07-50-E3/98 vs RGL41G
1N6478HE3/97 STD RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors BYM07-50-E3/98 vs 1N6478HE3/97
SM4936-B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor BYM07-50-E3/98 vs SM4936-B
Part Number Description Manufacturer Compare
BYM10-400 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, General Instrument Corp BYM07-50-E3/98 vs BYM10-400
DL4936 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 Lite-On Semiconductor Corporation BYM07-50-E3/98 vs DL4936
S1G-GT3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd BYM07-50-E3/98 vs S1G-GT3
GL41B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, General Instrument Corp BYM07-50-E3/98 vs GL41B
DL4001-13 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, MELF-2 Diodes Incorporated BYM07-50-E3/98 vs DL4001-13
EGL41A/75 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, GL41, 2 PIN Vishay Semiconductors BYM07-50-E3/98 vs EGL41A/75
1N6478HE3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies BYM07-50-E3/98 vs 1N6478HE3/97
ESM106-W Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 Rectron Semiconductor BYM07-50-E3/98 vs ESM106-W
BYM07-50-E3/98 Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, Vishay Intertechnologies BYM07-50-E3/98 vs BYM07-50-E3/98
DL4936-13-F Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Diodes Incorporated BYM07-50-E3/98 vs DL4936-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYM07-50-E3/98 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYM07-50-E3/98 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BYM07-50-E3/98 would you like to use for your alert(s)?
  • Please alert me when BYM07-50-E3/98 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYM07-50-E3/98 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYM07-50-E3/98 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYM07-50-E3/98 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYM07-50-E3/98.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYM07-50-E3/98 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: