There are no models available for this part yet.
Overview of BYG90-20-T by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for BYG90-20-T by NXP Semiconductors
Part Data Attributes for BYG90-20-T by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for BYG90-20-T
This table gives cross-reference parts and alternative options found for BYG90-20-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG90-20-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH1-20ML | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | BYG90-20-T vs CMSH1-20ML |
FM120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | BYG90-20-T vs FM120 |
CMSH1-20 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | BYG90-20-T vs CMSH1-20 |
SS12-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BYG90-20-T vs SS12-T3 |
B120B-7 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | BYG90-20-T vs B120B-7 |
SS12-T | Rectifier Diode, | Micro Commercial Components | BYG90-20-T vs SS12-T |
CMSH1-20MTR13 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | BYG90-20-T vs CMSH1-20MTR13 |
FM120L | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | BYG90-20-T vs FM120L |
SS12G-TP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | BYG90-20-T vs SS12G-TP |
B120B-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | BYG90-20-T vs B120B-13-F |