There are no models available for this part yet.
Overview of 5817SMJE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 5817SMJE3 by Microsemi Corporation
Part Data Attributes for 5817SMJE3 by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-214BA
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214BA
|
JESD-30 Code
|
R-PDSO-C2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for 5817SMJE3
This table gives cross-reference parts and alternative options found for 5817SMJE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5817SMJE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS12-T | Rectifier Diode, | Micro Commercial Components | 5817SMJE3 vs SS12-T |
FM120L | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | 5817SMJE3 vs FM120L |
B120B | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | 5817SMJE3 vs B120B |
CMSH1-20ML | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | 5817SMJE3 vs CMSH1-20ML |
SS12G-TP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | 5817SMJE3 vs SS12G-TP |
BYG90-20115 | 1A, 20V, SILICON, SIGNAL DIODE | NXP Semiconductors | 5817SMJE3 vs BYG90-20115 |
CMSH1-20MBK | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, SUPERMINI-2 | Central Semiconductor Corp | 5817SMJE3 vs CMSH1-20MBK |
BYG90-20-T | 1A, 20V, SILICON, SIGNAL DIODE | NXP Semiconductors | 5817SMJE3 vs BYG90-20-T |
FM120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 5817SMJE3 vs FM120 |
CMSH1-20MLBK | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Central Semiconductor Corp | 5817SMJE3 vs CMSH1-20MLBK |
Related Parts for 5817SMJE3
-
B320B-13-FRectifier Diodes
-
BZT52C8V2Zener Diodes
-
NMC0805X7R221K50TRPFFixed Capacitors
-
MK66FN2M0VLQ18Microcontrollers
-
PFC-W0603LF-03-1962-BFixed Resistors
-
MPM3840GQV-ZSwitching Regulator or Controllers
-
2N7002-GSmall Signal Field-Effect Transistors
-
3440-6202Headers and Edge Type Connectors
-
OPA177GSOperational Amplifiers