BYG23M-M3/TR
Description: DIODE RECTIFIER DIODE, Rectifier Diode

Overview of BYG23M-M3/TR by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BYG23M-M3/TR by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BYG23M-M3/TR-ND
DigiKey DIODE AVALANCHE 1KV 1.5A DO214AC Min Qty: 10800 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,800 $0.1062
  • 45,000 $0.1046
  • 90,000 $0.0984
$0.0984 / $0.1062 Buy Now

CAD Models for BYG23M-M3/TR by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYG23M-M3/TR by Vishay Semiconductors

BYG23M-M3/TR
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYG23M-M3/TR
    Vishay Semiconductors
    DIODE RECTIFIER DIODE, Rectifier Diode
    VS

Alternate Parts for BYG23M-M3/TR

This table gives cross-reference parts and alternative options found for BYG23M-M3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG23M-M3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYG23M-E3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23M-E3/TR
BYG23MHE3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23MHE3/TR3
BYG23M-M3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23M-M3/TR
BYG23MHE3/TR3 DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYG23M-M3/TR vs BYG23MHE3/TR3
BYG23M-E3/TR DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYG23M-M3/TR vs BYG23M-E3/TR
BYG23M-E3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23M-E3/TR3
BYG23MHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23MHM3_A/I
BYG23M-M3/TR3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors BYG23M-M3/TR vs BYG23M-M3/TR3
BYG23MHE3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23MHE3_A/I
BYG23M-E3/TR3 DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYG23M-M3/TR vs BYG23M-E3/TR3
Part Number Description Manufacturer Compare
BYG23MHE3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23MHE3/TR3
BYG23MHE3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23MHE3_A/I
BYG23M-E3/TR3 DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYG23M-M3/TR vs BYG23M-E3/TR3
BYG23MHE3/TR3 DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYG23M-M3/TR vs BYG23MHE3/TR3
BYG23M-M3/TR3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors BYG23M-M3/TR vs BYG23M-M3/TR3
BYG23M-E3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23M-E3/TR3
BYG23MHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23MHM3_A/I
BYG23M-E3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23M-E3/TR
BYG23M-M3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG23M-M3/TR vs BYG23M-M3/TR
BYG23M-E3/TR DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYG23M-M3/TR vs BYG23M-E3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYG23M-M3/TR by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYG23M-M3/TR by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BYG23M-M3/TR would you like to use for your alert(s)?
  • Please alert me when BYG23M-M3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYG23M-M3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYG23M-M3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYG23M-M3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYG23M-M3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYG23M-M3/TR by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: