Part Details for BYG23M-E3/TR3 by Vishay Intertechnologies
Overview of BYG23M-E3/TR3 by Vishay Intertechnologies
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYG23M-E3/TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2646
|
Newark | Rectifier, Sngl, 1Kv, 1.5A, Do-214Ac Rohs Compliant: Yes |Vishay BYG23M-E3/TR3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13708 |
|
$0.1160 | Buy Now |
DISTI #
26AK8879
|
Newark | 1.5A,1000V,75Ns, fast Avalanche, smd |Vishay BYG23M-E3/TR3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7500 |
|
$0.2060 / $0.4400 | Buy Now |
DISTI #
76K2928
|
Newark | Avalanche Diode, 1.5A, 1Kv Do-214Ac, Diode Type:Fast Recovery, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1.5A, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Max:30A |Vishay BYG23M-E3/TR3 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1510 | Buy Now |
DISTI #
26AK8879
|
Avnet Americas | 1.5A,1000V,75NS,FAST Avalanche,SMD - Product that comes on tape, but is not reeled (Alt: 26AK8879) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 7500 Partner Stock |
|
$0.2060 / $0.4400 | Buy Now |
DISTI #
64AH2646
|
Avnet Americas | 1.5A,1000V,75NS,FAST Avalanche,SMD - Product that comes on tape, but is not reeled (Alt: 64AH2646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 5510 Partner Stock |
|
$0.2310 / $0.4650 | Buy Now |
DISTI #
BYG23M-E3/TR3
|
Avnet Americas | 1.5A,1000V,75NS,FAST Avalanche,SMD - Tape and Reel (Alt: BYG23M-E3/TR3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
625-BYG23M-E3/TR3
|
Mouser Electronics | Rectifiers 1.5 Amp 1000 Volt RoHS: Compliant | 26505 |
|
$0.0920 / $0.4000 | Buy Now |
DISTI #
V36:1790_18776212
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2433 | Americas - 7500 |
|
$0.0926 / $0.0990 | Buy Now |
DISTI #
V72:2272_18776212
|
Arrow Electronics | Diode Switching 1KV 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2218 Container: Cut Strips | Americas - 5792 |
|
$0.1019 / $0.3595 | Buy Now |
|
Future Electronics | BYG23M Series 1000 V 1.5 A 75 ns SMD Ultrafast Avalanche Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0951 / $0.1010 | Buy Now |
Part Details for BYG23M-E3/TR3
BYG23M-E3/TR3 CAD Models
BYG23M-E3/TR3 Part Data Attributes
|
BYG23M-E3/TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYG23M-E3/TR3
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYG23M-E3/TR3
This table gives cross-reference parts and alternative options found for BYG23M-E3/TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG23M-E3/TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG23M-E3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG23M-E3/TR3 vs BYG23M-E3/TR |
BYG23MHE3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | BYG23M-E3/TR3 vs BYG23MHE3/TR3 |
BYG23M-M3/TR | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | BYG23M-E3/TR3 vs BYG23M-M3/TR |
BYG23M-M3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG23M-E3/TR3 vs BYG23M-M3/TR |
BYG23MHE3/TR3 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG23M-E3/TR3 vs BYG23MHE3/TR3 |
BYG23M-E3/TR | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG23M-E3/TR3 vs BYG23M-E3/TR |
BYG23MHM3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG23M-E3/TR3 vs BYG23MHM3_A/I |
BYG23M-M3/TR3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | BYG23M-E3/TR3 vs BYG23M-M3/TR3 |
BYG23MHE3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG23M-E3/TR3 vs BYG23MHE3_A/I |
BYG23M-E3/TR3 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG23M-E3/TR3 vs BYG23M-E3/TR3 |