BYC30MW-650PT2Q
WeEn Semiconductor Co Ltd
Description: Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-247,

Overview of BYC30MW-650PT2Q by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BYC30MW-650PT2Q by WeEn Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1740-BYC30MW-650PT2Q-ND
DigiKey BYC30MW-650PT2/TO247-2L/STANDARD Min Qty: 600 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 600 $0.9368
$0.9368 Buy Now
DISTI # BYC30MW-650PT2Q
Avnet Americas Diode 650V 30A 2-Pin TO-247 Tube - Rail/Tube (Alt: BYC30MW-650PT2Q) Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 600 $0.6900
$0.6900 Buy Now
DISTI # 771-BYC30MW-650PT2Q
Mouser Electronics Rectifiers BYC30MW-650PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant 890
  • 1 $1.5800
  • 10 $1.3200
  • 100 $1.0500
  • 600 $0.8840
  • 1,200 $0.7490
  • 3,000 $0.7110
  • 5,400 $0.6850
  • 10,200 $0.6620
$0.6620 / $1.5800 Buy Now

CAD Models for BYC30MW-650PT2Q by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYC30MW-650PT2Q by WeEn Semiconductor Co Ltd

BYC30MW-650PT2Q
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
LOW LEAKAGE CURRENT
Application
HYPER FAST RECOVERY POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.75 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
297 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
30 µA
Reverse Recovery Time-Max
0.024 µs
Reverse Test Voltage
650 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. BYC30MW-650PT2Q
    WeEn Semiconductor Co Ltd
    Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-247,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYC30MW-650PT2Q by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYC30MW-650PT2Q by WeEn Semiconductor Co Ltd

  • Please alert me when BYC30MW-650PT2Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BYC30MW-650PT2Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYC30MW-650PT2Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BYC30MW-650PT2Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYC30MW-650PT2Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYC30MW-650PT2Q by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: