BX0805104M1EPR
Cinetech Industrial Co Ltd
Description: Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805,

Overview of BX0805104M1EPR by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BX0805104M1EPR by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BX0805104M1EPR by Cinetech Industrial Co Ltd

BX0805104M1EPR
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
0805 (25/50V, M TOL)
Size Code
0805
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. BX0805104M1EPR
    Cinetech Industrial Co Ltd
    Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805,
    VS

Alternate Parts for BX0805104M1EPR

This table gives cross-reference parts and alternative options found for BX0805104M1EPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX0805104M1EPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BX0805104M1ESB Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, Cinetech Industrial Co Ltd BX0805104M1EPR vs BX0805104M1ESB
BX0805104M1EPB Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, Cinetech Industrial Co Ltd BX0805104M1EPR vs BX0805104M1EPB
0805A0250104MBR Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Knowles Capacitors BX0805104M1EPR vs 0805A0250104MBR
BX0805104M1ESR Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, Cinetech Industrial Co Ltd BX0805104M1EPR vs BX0805104M1ESR
0805J0250104MBR Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors BX0805104M1EPR vs 0805J0250104MBR
0805F0250104MBB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors BX0805104M1EPR vs 0805F0250104MBB
BX0805104M1ERB Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, Cinetech Industrial Co Ltd BX0805104M1EPR vs BX0805104M1ERB
0805J0250104MBC Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors BX0805104M1EPR vs 0805J0250104MBC
0805Y0250104MBB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors BX0805104M1EPR vs 0805Y0250104MBB
0805Y0250104MBT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors BX0805104M1EPR vs 0805Y0250104MBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BX0805104M1EPR by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BX0805104M1EPR by Cinetech Industrial Co Ltd

  • Please alert me when BX0805104M1EPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BX0805104M1EPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BX0805104M1EPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BX0805104M1EPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BX0805104M1EPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BX0805104M1EPR by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: