Part Details for 0805J0250104MBR by Knowles Capacitors
Overview of 0805J0250104MBR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805J0250104MBR
0805J0250104MBR CAD Models
0805J0250104MBR Part Data Attributes
|
0805J0250104MBR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805J0250104MBR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805J0250104MBR
This table gives cross-reference parts and alternative options found for 0805J0250104MBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J0250104MBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX0805104M1ESB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, | Cinetech Industrial Co Ltd | 0805J0250104MBR vs BX0805104M1ESB |
BX0805104M1EPB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, | Cinetech Industrial Co Ltd | 0805J0250104MBR vs BX0805104M1EPB |
0805A0250104MBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805J0250104MBR vs 0805A0250104MBR |
BX0805104M1ESR | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, | Cinetech Industrial Co Ltd | 0805J0250104MBR vs BX0805104M1ESR |
0805F0250104MBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | 0805J0250104MBR vs 0805F0250104MBB |
BX0805104M1ERB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, | Cinetech Industrial Co Ltd | 0805J0250104MBR vs BX0805104M1ERB |
0805J0250104MBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | 0805J0250104MBR vs 0805J0250104MBC |
BX0805104M1EPR | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, | Cinetech Industrial Co Ltd | 0805J0250104MBR vs BX0805104M1EPR |
0805Y0250104MBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | 0805J0250104MBR vs 0805Y0250104MBB |
0805Y0250104MBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J0250104MBR vs 0805Y0250104MBT |