Part Details for BX0603331M1HNR by Cinetech Industrial Co Ltd
Overview of BX0603331M1HNR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX0603331M1HNR
BX0603331M1HNR CAD Models
BX0603331M1HNR Part Data Attributes
|
BX0603331M1HNR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BX0603331M1HNR
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 ( 50V, M TOL ) | |
Size Code | 0603 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for BX0603331M1HNR
This table gives cross-reference parts and alternative options found for BX0603331M1HNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX0603331M1HNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX0603331M1HSB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Cinetech Industrial Co Ltd | BX0603331M1HNR vs BX0603331M1HSB |
0603Y0500331MBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | BX0603331M1HNR vs 0603Y0500331MBT |
0603J0500331MBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | BX0603331M1HNR vs 0603J0500331MBB |
0603Y0500331MBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | BX0603331M1HNR vs 0603Y0500331MBC |
0603A0500331MBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | BX0603331M1HNR vs 0603A0500331MBR |
BX0603331M1HRR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Cinetech Industrial Co Ltd | BX0603331M1HNR vs BX0603331M1HRR |
0603F0500331MBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | BX0603331M1HNR vs 0603F0500331MBC |
0603F0500331MBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | BX0603331M1HNR vs 0603F0500331MBR |
0603Y0500331MBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | BX0603331M1HNR vs 0603Y0500331MBB |
0603J0500331MBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | BX0603331M1HNR vs 0603J0500331MBT |