Part Details for 0603F0500331MBC by Knowles Capacitors
Overview of 0603F0500331MBC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603F0500331MBC
0603F0500331MBC CAD Models
0603F0500331MBC Part Data Attributes
|
0603F0500331MBC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603F0500331MBC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603F0500331MBC
This table gives cross-reference parts and alternative options found for 0603F0500331MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F0500331MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A0500331MBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F0500331MBC vs 0603A0500331MBR |
0603J0500331MBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | 0603F0500331MBC vs 0603J0500331MBC |
BX0603331M1HSR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Cinetech Industrial Co Ltd | 0603F0500331MBC vs BX0603331M1HSR |
0603F0500331MBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | 0603F0500331MBC vs 0603F0500331MBB |
0603J0500331MBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F0500331MBC vs 0603J0500331MBR |
0603Y0500331MBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Knowles Capacitors | 0603F0500331MBC vs 0603Y0500331MBB |
BX0603331M1HNR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00033uF, 0603, | Cinetech Industrial Co Ltd | 0603F0500331MBC vs BX0603331M1HNR |
0603J0500331MBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F0500331MBC vs 0603J0500331MBT |
0603F0500331MBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F0500331MBC vs 0603F0500331MBT |
0603F0500331MBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603F0500331MBC vs 0603F0500331MBR |