BWCS0023171539NK00
Description: General Purpose Inductor,

Overview of BWCS0023171539NK00 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for BWCS0023171539NK00 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BWCS0023171539NK00 by Chilisin Electronics Corp

BWCS0023171539NK00
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0805
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.29 Ω
Inductance-Nom (L)
0.039 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.52 mm
Package Length
2.35 mm
Package Style
SMT
Package Width
1.73 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.5 A
Self Resonance Frequency
2000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
10%
Want to compare parts?
  1. BWCS0023171539NK00
    Chilisin Electronics Corp
    General Purpose Inductor,
    VS

Alternate Parts for BWCS0023171539NK00

This table gives cross-reference parts and alternative options found for BWCS0023171539NK00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS0023171539NK00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT0805CSF-390K General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT Central Technologies BWCS0023171539NK00 vs CT0805CSF-390K
AWCS0023171539NK00 General Purpose Inductor, Chilisin Electronics Corp BWCS0023171539NK00 vs AWCS0023171539NK00
WLCW2012Z0K39NPB General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP Walsin Technology Corporation BWCS0023171539NK00 vs WLCW2012Z0K39NPB
WRFI0805-S-39NKT General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP VENKEL LTD BWCS0023171539NK00 vs WRFI0805-S-39NKT
FHW0805UC039KGB General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 Fenghua (HK) Electronics Ltd BWCS0023171539NK00 vs FHW0805UC039KGB
FHW0805UC039KST General Purpose Inductor, 0.039uH, 10%, Ceramic-Core, 0805, Fenghua (HK) Electronics Ltd BWCS0023171539NK00 vs FHW0805UC039KST
CS0805-39NK-N General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT YAGEO Corporation BWCS0023171539NK00 vs CS0805-39NK-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BWCS0023171539NK00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BWCS0023171539NK00 by Chilisin Electronics Corp

  • Please alert me when BWCS0023171539NK00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BWCS0023171539NK00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BWCS0023171539NK00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BWCS0023171539NK00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BWCS0023171539NK00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BWCS0023171539NK00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: