Part Details for BWCS0023171524NG00 by Chilisin Electronics Corp
Overview of BWCS0023171524NG00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for BWCS0023171524NG00
BWCS0023171524NG00 CAD Models
BWCS0023171524NG00 Part Data Attributes
|
BWCS0023171524NG00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWCS0023171524NG00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for BWCS0023171524NG00
This table gives cross-reference parts and alternative options found for BWCS0023171524NG00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS0023171524NG00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-240XGTC | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | BWCS0023171524NG00 vs 0805CS-240XGTC |
ST336RAA240GPH | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | BWCS0023171524NG00 vs ST336RAA240GPH |
0805CS-240XGTD | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | BWCS0023171524NG00 vs 0805CS-240XGTD |
ST336RAA240GAH | General Purpose Inductor, 0.024uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | BWCS0023171524NG00 vs ST336RAA240GAH |
0805CS-240XGED | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | BWCS0023171524NG00 vs 0805CS-240XGED |
WRFI0805-S-24NGT | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | BWCS0023171524NG00 vs WRFI0805-S-24NGT |
0805CS-240XGLD | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | BWCS0023171524NG00 vs 0805CS-240XGLD |
ST336RAA240GQZ | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | BWCS0023171524NG00 vs ST336RAA240GQZ |
ST336RAA240GSH | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | BWCS0023171524NG00 vs ST336RAA240GSH |
0805CS-240XGEC | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | BWCS0023171524NG00 vs 0805CS-240XGEC |