Part Details for ST336RAA240GPH by Coilcraft Inc
Overview of ST336RAA240GPH by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST336RAA240GPH
ST336RAA240GPH CAD Models
ST336RAA240GPH Part Data Attributes
|
ST336RAA240GPH
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST336RAA240GPH
Coilcraft Inc
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 59 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1920 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead - Matte Tin - with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for ST336RAA240GPH
This table gives cross-reference parts and alternative options found for ST336RAA240GPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST336RAA240GPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-240XGTC | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | ST336RAA240GPH vs 0805CS-240XGTC |
0805CS-240XGTD | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | ST336RAA240GPH vs 0805CS-240XGTD |
ST336RAA240GAH | General Purpose Inductor, 0.024uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | ST336RAA240GPH vs ST336RAA240GAH |
BWCS0023171524NG00 | General Purpose Inductor, | Chilisin Electronics Corp | ST336RAA240GPH vs BWCS0023171524NG00 |
0805CS-240XGED | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST336RAA240GPH vs 0805CS-240XGED |
WRFI0805-S-24NGT | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | ST336RAA240GPH vs WRFI0805-S-24NGT |
0805CS-240XGLD | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | ST336RAA240GPH vs 0805CS-240XGLD |
ST336RAA240GQZ | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | ST336RAA240GPH vs ST336RAA240GQZ |
ST336RAA240GSH | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | ST336RAA240GPH vs ST336RAA240GSH |
0805CS-240XGEC | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | ST336RAA240GPH vs 0805CS-240XGEC |