There are no models available for this part yet.
Overview of BUZ73A by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BUZ73A by Intersil Corporation
Part Data Attributes for BUZ73A by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
5.8 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
40 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for BUZ73A
This table gives cross-reference parts and alternative options found for BUZ73A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ73A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP5N20E | TRANSISTOR 5 A, 200 V, 0.9 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | BUZ73A vs PHP5N20E |
IRF623-006 | Power Field-Effect Transistor, 4.3A I(D), 150V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | BUZ73A vs IRF623-006 |
IRF623 | TRANSISTOR,MOSFET,N-CHANNEL,150V V(BR)DSS,4A I(D),TO-220AB | Diodes Incorporated | BUZ73A vs IRF623 |
IRF623 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | BUZ73A vs IRF623 |
IRF622 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Advanced Microelectronic Products Inc | BUZ73A vs IRF622 |
IRF623 | TRANSISTOR,MOSFET,N-CHANNEL,150V V(BR)DSS,4A I(D),TO-220AB | Texas Instruments | BUZ73A vs IRF623 |
MTP3N12 | Power Field-Effect Transistor, 3A I(D), 120V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | BUZ73A vs MTP3N12 |
IRF621 | Power Field-Effect Transistor, 5A I(D), 150V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | BUZ73A vs IRF621 |
IRF622 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | BUZ73A vs IRF622 |
IRF622 | 4A, 200V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | BUZ73A vs IRF622 |
Related Parts for BUZ73A
-
PHP33NQ20TPower Field-Effect Transistors
-
TMS5700432APZQQ1Microcontrollers
-
BTS3256DAUMA1Peripheral Drivers
-
BS170Small Signal Field-Effect Transistors
-
BAV20Rectifier Diodes
-
BUF16820AIDAPROther Analog ICs
-
LM324Operational Amplifiers
-
BQ24205DGNG4Power Management Circuits
-
BD63007MUV-E2Motion Control Electronics