Part Details for IRF621 by Harris Semiconductor
Overview of IRF621 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRF621-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13250 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | 5.0A, 150V, 0.8 OHM, N-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13250 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for IRF621
IRF621 CAD Models
IRF621 Part Data Attributes
|
IRF621
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRF621
Harris Semiconductor
Power Field-Effect Transistor, 5A I(D), 150V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 160 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for IRF621
This table gives cross-reference parts and alternative options found for IRF621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP5N20E | TRANSISTOR 5 A, 200 V, 0.9 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | IRF621 vs PHP5N20E |
IRF623-006 | Power Field-Effect Transistor, 4.3A I(D), 150V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF621 vs IRF623-006 |
IRF623 | TRANSISTOR,MOSFET,N-CHANNEL,150V V(BR)DSS,4A I(D),TO-220AB | Diodes Incorporated | IRF621 vs IRF623 |
IRF623 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | IRF621 vs IRF623 |
IRF622 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Advanced Microelectronic Products Inc | IRF621 vs IRF622 |
IRF623 | TRANSISTOR,MOSFET,N-CHANNEL,150V V(BR)DSS,4A I(D),TO-220AB | Texas Instruments | IRF621 vs IRF623 |
MTP3N12 | Power Field-Effect Transistor, 3A I(D), 120V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | IRF621 vs MTP3N12 |
IRF622 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | IRF621 vs IRF622 |
IRF622 | 4A, 200V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | IRF621 vs IRF622 |
IRF622 | 4A, 200V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRF621 vs IRF622 |