Part Details for 2SA1480E by SANYO Semiconductor Co Ltd
Overview of 2SA1480E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1480E
2SA1480E CAD Models
2SA1480E Part Data Attributes
|
2SA1480E
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1480E
SANYO Semiconductor Co Ltd
Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SA1480E
This table gives cross-reference parts and alternative options found for 2SA1480E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1480E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4110-YA | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | 2SA1480E vs 2SC4110-YA |
BD745A | 20A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | 2SA1480E vs BD745A |
BUX67A.MODR1 | 2A, 250V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SA1480E vs BUX67A.MODR1 |
2N6751 | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Harris Semiconductor | 2SA1480E vs 2N6751 |
2SB1135 | Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SA1480E vs 2SB1135 |
2SD1830 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SA1480E vs 2SD1830 |
2SD1842P | 40A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | 2SA1480E vs 2SD1842P |
2SC3459 | Power Bipolar Transistor, 4.5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SA1480E vs 2SC3459 |
2N6751 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA | Rochester Electronics LLC | 2SA1480E vs 2N6751 |
2SD1841P | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SA1480E vs 2SD1841P |