Part Details for BUW12W by NXP Semiconductors
Overview of BUW12W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUW12W
BUW12W CAD Models
BUW12W Part Data Attributes
|
BUW12W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUW12W
NXP Semiconductors
TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, TO-247, 3 PIN, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUW12W
This table gives cross-reference parts and alternative options found for BUW12W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUW12W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D41E1-TYPE1 | 2A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | BUW12W vs D41E1-TYPE1 |
D40N2 | TRANSISTOR 0.5 A, 250 V, NPN, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power | National Semiconductor Corporation | BUW12W vs D40N2 |
D42C5-TYPE32 | 3A, 45V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | BUW12W vs D42C5-TYPE32 |
D40E1-TYPE12 | Power Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BUW12W vs D40E1-TYPE12 |
D40D7-TYPE11 | 1A, 60V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | BUW12W vs D40D7-TYPE11 |
D41D4 | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-202 | Texas Instruments | BUW12W vs D41D4 |
D41D2-TYPE11 | 1A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | BUW12W vs D41D2-TYPE11 |
D42C1-TYPE1 | 3A, 30V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | BUW12W vs D42C1-TYPE1 |
D40K3-TYPE11 | 2A, 30V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | BUW12W vs D40K3-TYPE11 |
D43C9-TYPE1 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BUW12W vs D43C9-TYPE1 |