There are no models available for this part yet.
Overview of BUL57ASMD-QR-B by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BUL57ASMD-QR-B by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for BUL57ASMD-QR-B by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMELAB LTD
|
Part Package Code
|
TO-276AB
|
Package Description
|
CHIP CARRIER, R-CBCC-N3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
22 A
|
Collector-Emitter Voltage-Max
|
70 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JEDEC-95 Code
|
TO-276AB
|
JESD-30 Code
|
R-CBCC-N3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
20 MHz
|
Alternate Parts for BUL57ASMD-QR-B
This table gives cross-reference parts and alternative options found for BUL57ASMD-QR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL57ASMD-QR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUL57ASMD-JQR-B | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-QR-B vs BUL57ASMD-JQR-B |
BUL57ASMD-JQR | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-QR-B vs BUL57ASMD-JQR |
BUL57ASMD-QR-BR4 | Power Bipolar Transistor, 22A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BUL57ASMD-QR-B vs BUL57ASMD-QR-BR4 |
BUL57ASMDR4 | Power Bipolar Transistor, 22A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BUL57ASMD-QR-B vs BUL57ASMDR4 |
BUL57ASMD-JQR-A | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-QR-B vs BUL57ASMD-JQR-A |
BUL57ASMD-JQR-BR4 | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-QR-B vs BUL57ASMD-JQR-BR4 |
BUL57ASMD-JQRR4 | Power Bipolar Transistor, 22A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BUL57ASMD-QR-B vs BUL57ASMD-JQRR4 |
BUL57ASMDR4 | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-QR-B vs BUL57ASMDR4 |
BUL57ASMD-JQR-A | Power Bipolar Transistor, 22A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BUL57ASMD-QR-B vs BUL57ASMD-JQR-A |
BUL57ASMD-JQRR4 | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-QR-B vs BUL57ASMD-JQRR4 |