Part Details for BUL57ASMD-JQR by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUL57ASMD-JQR by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUL57ASMD-JQR
BUL57ASMD-JQR CAD Models
BUL57ASMD-JQR Part Data Attributes
|
BUL57ASMD-JQR
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUL57ASMD-JQR
TT Electronics Power and Hybrid / Semelab Limited
22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-276AB | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-276AB | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for BUL57ASMD-JQR
This table gives cross-reference parts and alternative options found for BUL57ASMD-JQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL57ASMD-JQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUL57ASMD-JQR-B | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-JQR vs BUL57ASMD-JQR-B |
BUL57ASMD-QR-BR4 | Power Bipolar Transistor, 22A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BUL57ASMD-JQR vs BUL57ASMD-QR-BR4 |
BUL57ASMDR4 | Power Bipolar Transistor, 22A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BUL57ASMD-JQR vs BUL57ASMDR4 |
BUL57ASMD-JQR-A | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-JQR vs BUL57ASMD-JQR-A |
BUL57ASMD-JQR-BR4 | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-JQR vs BUL57ASMD-JQR-BR4 |
BUL57ASMD-JQRR4 | Power Bipolar Transistor, 22A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BUL57ASMD-JQR vs BUL57ASMD-JQRR4 |
BUL57ASMDR4 | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-JQR vs BUL57ASMDR4 |
BUL57ASMD-JQR-A | Power Bipolar Transistor, 22A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BUL57ASMD-JQR vs BUL57ASMD-JQR-A |
BUL57ASMD-JQRR4 | 22A, 70V, NPN, Si, POWER TRANSISTOR, TO-276AB, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL57ASMD-JQR vs BUL57ASMD-JQRR4 |
BUL57ASMD | Power Bipolar Transistor, 22A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AB, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | BUL57ASMD-JQR vs BUL57ASMD |