-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7928
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 450 V, 80 W, 5 A, 22 Rohs Compliant: Yes |Stmicroelectronics BUL38D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$0.6530 / $1.6000 | Buy Now |
DISTI #
89K0477
|
Newark | Bipolar Transistor, Npn, 450V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:450V, Continuous Collector Current:5A, Power Dissipation:80W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics BUL38D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 | Buy Now |
DISTI #
497-2581-5-ND
|
DigiKey | TRANS NPN 450V 5A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5229 / $1.3900 | Buy Now |
DISTI #
BUL38D
|
Avnet Americas | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BUL38D) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5824 / $0.6075 | Buy Now |
DISTI #
511-BUL38D
|
Mouser Electronics | Bipolar Transistors - BJT NPN Hi-Volt Fast Sw RoHS: Compliant | 1565 |
|
$0.5220 / $1.4200 | Buy Now |
DISTI #
E02:0323_00206878
|
Arrow Electronics | Trans GP BJT NPN 450V 5A 80000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2205 | Europe - 4450 |
|
$0.4459 / $0.7026 | Buy Now |
DISTI #
V36:1790_06548729
|
Arrow Electronics | Trans GP BJT NPN 450V 5A 80000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2204 | Americas - 1900 |
|
$0.5104 / $1.1329 | Buy Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 1570 |
|
$0.7500 / $1.3900 | Buy Now |
|
Future Electronics | BUL38D Series NPN 450 V 5 A Fast-Switching Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6850 | Buy Now |
|
Future Electronics | BUL38D Series NPN 450 V 5 A Fast-Switching Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUL38D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUL38D
STMicroelectronics
High voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1900 ns | |
VCEsat-Max | 1.1 V |
This table gives cross-reference parts and alternative options found for BUL38D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL38D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUL49D | High voltage fast-switching NPN power transistor | STMicroelectronics | BUL38D vs BUL49D |