-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-BUL49D-ND
|
DigiKey | TRANS NPN 450V 5A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2659 / $0.8000 | Buy Now |
DISTI #
511-BUL49D
|
Mouser Electronics | Bipolar Transistors - BJT NPN Hi-Volt Fast Sw RoHS: Compliant | 0 |
|
$0.2930 / $0.8000 | Order Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3900 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2740 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.2231 / $2.6208 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220AB | 80 |
|
$1.7550 / $3.5100 | Buy Now |
DISTI #
BUL49D
|
TME | Transistor: NPN, bipolar, 450V, 5A, 80W, TO220AB, 1.23÷1.32mm Min Qty: 1 | 126 |
|
$0.4340 / $0.8450 | Buy Now |
DISTI #
BUL49D
|
Avnet Silica | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220 Tube (Alt: BUL49D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 450V 5A TO-220 | 20500 |
|
RFQ | |
DISTI #
BUL49D
|
EBV Elektronik | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220 Tube (Alt: BUL49D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUL49D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUL49D
STMicroelectronics
High voltage fast-switching NPN power transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1400 ns | |
VCEsat-Max | 1.2 V |