Part Details for BUK118-50DL by NXP Semiconductors
Overview of BUK118-50DL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650-DLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1:5, ROHS COMPLIANT | |
T6650-DLD | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1:5, ROHS COMPLIANT | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Part Details for BUK118-50DL
BUK118-50DL CAD Models
BUK118-50DL Part Data Attributes
|
BUK118-50DL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK118-50DL
NXP Semiconductors
IC 24 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, SOT-78B, SEP-3, Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 16 A | |
Output Peak Current Limit-Nom | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 140 µs | |
Turn-on Time | 30 µs |
Alternate Parts for BUK118-50DL
This table gives cross-reference parts and alternative options found for BUK118-50DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK118-50DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056340127 | IC 24 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, SOT-78B, 3 PIN, Peripheral Driver | NXP Semiconductors | BUK118-50DL vs 934056340127 |
STA50513TR | 6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, SOP-36 | STMicroelectronics | BUK118-50DL vs STA50513TR |
BUK101-50GL | IC 100 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, 3 PIN, Peripheral Driver | NXP Semiconductors | BUK118-50DL vs BUK101-50GL |
STA508A | 6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, POWER, SO-36 | STMicroelectronics | BUK118-50DL vs STA508A |
STA506 | 6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, SOP-36 | STMicroelectronics | BUK118-50DL vs STA506 |
STA508 | 40 V, 4.5 A quad power half-bridge digital audio amplifier | STMicroelectronics | BUK118-50DL vs STA508 |
STA50613TR | 6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, SOP-36 | STMicroelectronics | BUK118-50DL vs STA50613TR |