Part Details for BUJ103AX,127 by WeEn Semiconductor Co Ltd
Overview of BUJ103AX,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUJ103AX,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUJ103AX,127-ND
|
DigiKey | TRANS NPN 400V 4A TO220F Min Qty: 6000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3466 | Buy Now |
DISTI #
BUJ103AX,127
|
Avnet Americas | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BUJ103AX,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3216 / $0.3504 | Buy Now |
DISTI #
771-BUJ103AX,127
|
Mouser Electronics | Bipolar Transistors - BJT SILICON DIFFUSED POWER TRANSISTOR RoHS: Compliant | 0 |
|
$0.3020 / $0.3260 | Order Now |
DISTI #
BUJ103AX.127
|
TME | Transistor: NPN, bipolar, 400V, 4A, 26W, TO220FP Min Qty: 1 | 0 |
|
$0.3660 / $0.7550 | RFQ |
DISTI #
BUJ103AX,127
|
Avnet Silica | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220F Rail (Alt: BUJ103AX,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BUJ103AX,127
BUJ103AX,127 CAD Models
BUJ103AX,127 Part Data Attributes
|
BUJ103AX,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BUJ103AX,127
WeEn Semiconductor Co Ltd
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, FULL PACK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-134 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ103AX,127
This table gives cross-reference parts and alternative options found for BUJ103AX,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ103AX,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUJ103AU | 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-251, PLASTIC, IPAK-3 | NXP Semiconductors | BUJ103AX,127 vs BUJ103AU |
BUJ103AX,127 | BUJ103AX | NXP Semiconductors | BUJ103AX,127 vs BUJ103AX,127 |
BUJ103A | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BUJ103AX,127 vs BUJ103A |
BUJ103A,127 | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BUJ103AX,127 vs BUJ103A,127 |
BUJ103AX | 4A, 400V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-186A, 3 PIN | NXP Semiconductors | BUJ103AX,127 vs BUJ103AX |