Part Details for BUJ103AX by NXP Semiconductors
Overview of BUJ103AX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUJ103AX
BUJ103AX CAD Models
BUJ103AX Part Data Attributes
|
BUJ103AX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ103AX
NXP Semiconductors
4A, 400V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-186A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | PLASTIC, SOT-186A, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 26 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ103AX
This table gives cross-reference parts and alternative options found for BUJ103AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ103AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUJ103A | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BUJ103AX vs BUJ103A |
BUJ103A,127 | BUJ103A | NXP Semiconductors | BUJ103AX vs BUJ103A,127 |
BUJ103A,127 | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BUJ103AX vs BUJ103A,127 |
BUJ103AX,127 | BUJ103AX | NXP Semiconductors | BUJ103AX vs BUJ103AX,127 |
BUJ103AX,127 | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FULL PACK-3 | WeEn Semiconductor Co Ltd | BUJ103AX vs BUJ103AX,127 |