Part Details for BU2050F-E2 by ROHM Semiconductor
Overview of BU2050F-E2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU2050F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2050F-E2TR-ND
|
DigiKey | IC TRANSCEIVER 8/0 14SOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9300 | Buy Now |
DISTI #
BU2050F-E2
|
Avnet Americas | Serial IN/Parallel Out Driver 14-Pin SOP T/R - Tape and Reel (Alt: BU2050F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU2050F-E2
|
Mouser Electronics | LED Lighting Drivers SERIAL IN/PARALLEL OUT DRIVER 14PIN RoHS: Compliant | 0 |
|
$0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7680 | Buy Now |
DISTI #
36545261
|
Verical | LED Driver 24 Segment 14-Pin SOP T/R Min Qty: 104 Package Multiple: 1 Date Code: 1801 | Americas - 1684 |
|
$0.7089 / $0.7920 | Buy Now |
DISTI #
83139004
|
Verical | LED Driver 24 Segment 14-Pin SOP T/R Min Qty: 23 Package Multiple: 1 | Americas - 480 |
|
$0.9750 / $1.4000 | Buy Now |
|
Quest Components | SIPO BASED PERIPHERAL DRIVER, 0.025A, CMOS, PDSO14 | 1347 |
|
$0.8418 / $2.4050 | Buy Now |
|
Ameya Holding Limited | IC DRVR SER/PAR I/O 8BIT SOP14 Min Qty: 1 | 80-Authorized Distributor |
|
$0.8380 / $1.8300 | Buy Now |
DISTI #
BU2050F-E2
|
Avnet Silica | Serial IN/Parallel Out Driver 14-Pin SOP T/R (Alt: BU2050F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902857523
|
Chip1Stop | Serial/Parallel 4-input Drivers RoHS: Compliant Container: Cut Tape | 480 |
|
$0.8070 / $2.3800 | Buy Now |
Part Details for BU2050F-E2
BU2050F-E2 CAD Models
BU2050F-E2 Part Data Attributes
|
BU2050F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2050F-E2
ROHM Semiconductor
SIPO Based Peripheral Driver, 0.025A, CMOS, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | COMMON-ANODE | |
Display Mode | SEGMENT | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 8.7 mm | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 4.4 mm |