BU16501KS2-E2
ROHM Semiconductor
Description: LED Driver,

Overview of BU16501KS2-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BU16501KS2-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 95AJ7432
Newark Led Driver, -40 To 85Deg C Rohs Compliant: Yes |Rohm BU16501KS2-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $6.1600
  • 10 $5.5300
  • 25 $5.2300
  • 50 $4.8800
  • 100 $4.5300
  • 250 $4.3000
  • 500 $3.8600
$3.8600 / $6.1600 Buy Now
DISTI # 846-BU16501KS2-E2CT-ND
DigiKey IC LED DRVR LIN I2C 680MA 52SQFP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1940
In Stock
  • 1 $7.1400
  • 10 $4.8590
  • 25 $4.2692
  • 100 $3.6089
  • 250 $3.2886
  • 500 $3.0934
  • 1,000 $2.9313
  • 2,000 $2.7968
  • 3,000 $2.7650
$2.7650 / $7.1400 Buy Now
DISTI # 755-BU16501KS2-E2
Mouser Electronics LED Display Drivers LED DRIVER3-WIRE SERIAL INTER RoHS: Compliant 1000
  • 1 $6.5100
  • 10 $4.2700
  • 100 $3.6100
  • 250 $3.2900
  • 500 $3.1000
  • 1,000 $2.9300
  • 2,000 $2.7600
$2.7600 / $6.5100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,000 $2.9500
$2.9500 Buy Now
Quest Components   283
  • 1 $5.1390
  • 21 $3.4260
  • 74 $3.1691
$3.1691 / $5.1390 Buy Now
DISTI # BU16501KS2-E2
TTI LED Display Drivers LED DRIVER3-WIRE SERIAL INTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $2.8900
  • 2,000 $2.8200
  • 3,000 $2.7700
$2.7700 / $2.8900 Buy Now
Ameya Holding Limited IC LED DRIVER SQFP Min Qty: 1 31-Authorized Distributor
  • 1 $5.2416
  • 10 $3.9312
  • 50 $2.9575
  • 100 $2.7521
  • 1,000 $2.6585
  • 2,000 $2.2583
$2.2583 / $5.2416 Buy Now
DISTI # C1S625901159956
Chip1Stop LED Driver with I&sup2, C Compatible and 3-wire Serial Interface <br>for 8x16 LEDs in Dot Matrix RoHS: Compliant pbFree: Yes 190
  • 10 $4.1300
  • 30 $3.9400
  • 50 $3.7600
  • 100 $3.3600
$3.3600 / $4.1300 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 354
  • 1 $3.3780
  • 10 $2.5340
  • 50 $2.2320
  • 100 $1.9060
  • 500 $1.7740
  • 1,000 $1.7130
$1.7130 / $3.3780 Buy Now

CAD Models for BU16501KS2-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BU16501KS2-E2 by ROHM Semiconductor

BU16501KS2-E2
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
QFP-52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Data Input Mode
SERIAL
Display Mode
DOT MATRIX
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PQFP-G52
Length
10 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
128
Number of Terminals
52
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP52,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.7 mm
Supply Current-Max
3.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
fmax-Min
0.4 MHz
Want to compare parts?
  1. BU16501KS2-E2
    ROHM Semiconductor
    LED Driver,
    VS

Related Parts for BU16501KS2-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU16501KS2-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU16501KS2-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BU16501KS2-E2 would you like to use for your alert(s)?
  • Please alert me when BU16501KS2-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU16501KS2-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU16501KS2-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU16501KS2-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU16501KS2-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU16501KS2-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: