Microcontrollers and Processors
BU-64863FD-391S
Data Device Corporation
Description: Mil-Std-1553 Controller, CMOS

Overview of BU-64863FD-391S by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BU-64863FD-391S by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU-64863FD-391S by Data Device Corporation

BU-64863FD-391S
Data Device Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Package Description
QFF,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Additional Feature
LG-MAX; WD-MAX, ALSO SUPPORTS MIL-STD-1553A
Address Bus Width
16
Boundary Scan
NO
Clock Frequency-Max
12 MHz
Communication Protocol
MIL-STD-1553B
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
16
JESD-30 Code
S-CQFP-F80
Length
22.606 mm
Low Power Mode
YES
Number of Serial I/Os
2
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Seated Height-Max
3.302 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
FLAT
Terminal Pitch
1.016 mm
Terminal Position
QUAD
Width
22.606 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Want to compare parts?
  1. BU-64863FD-391S
    Data Device Corporation
    Mil-Std-1553 Controller, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU-64863FD-391S by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU-64863FD-391S by Data Device Corporation

Select Manufacturer
Which Manufacturer of BU-64863FD-391S would you like to use for your alert(s)?
  • Please alert me when BU-64863FD-391S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU-64863FD-391S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU-64863FD-391S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU-64863FD-391S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU-64863FD-391S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU-64863FD-391S by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: