Datasheets
BU-61864G3-362K by: Data Device Corporation

Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72

Part Details for BU-61864G3-362K by Data Device Corporation

Overview of BU-61864G3-362K by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BU-61864G3-362K

BU-61864G3-362K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BU-61864G3-362K Part Data Attributes

BU-61864G3-362K Data Device Corporation
Buy Now Datasheet
Compare Parts:
BU-61864G3-362K Data Device Corporation Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Part Package Code QFP
Package Description QFP,
Pin Count 72
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Address Bus Width 16
Boundary Scan NO
Clock Frequency-Max 20 MHz
Communication Protocol MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760; MCAIR; STANAG-3838
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.125 MBps
External Data Bus Width 16
JESD-30 Code S-CQFP-G72
JESD-609 Code e0
Length 25.4 mm
Low Power Mode NO
Number of Serial I/Os 2
Number of Terminals 72
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Equivalence Code QFP72,1.38SQ,50
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.94 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 25.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553

Alternate Parts for BU-61864G3-362K

This table gives cross-reference parts and alternative options found for BU-61864G3-362K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-61864G3-362K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BU-61864G3-622Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-622Z
BU-61864G3-772 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-772
BU-61864G3-782Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-782Z
BU-61864G3-762Y Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-762Y
BU-61864G3-372 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-372
BU-61864G3-782K Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-782K
BU-61864G3-562K Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-562K
BU-61864G3-622Y Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-622Y
BU-61864G3-672 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-672
BU-61864G3-682 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-682
Part Number Description Manufacturer Compare
BU-61864G3-672Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-672Z
BU-61864G3-382 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-382
BU-61864G3-382L Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-382L
BU-61864G3-422S Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 2.54 MM HEIGHT, CERAMIC, QFP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-422S
BU-61864G3-322Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 2.54 MM HEIGHT, CERAMIC, QFP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-322Z
BU-61864G3-762Z Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-762Z
BU-61864G3-582Q Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-582Q
BU-61864G3-272 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-272
BU-61864G3-622 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 3.94 MM HEIGHT, CERAMIC, FP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-622
BU-61864G3-462L Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP72, 25.40 X 25.40 MM, 2.54 MM HEIGHT, CERAMIC, QFP-72 Data Device Corporation BU-61864G3-362K vs BU-61864G3-462L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU-61864G3-362K by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU-61864G3-362K by Data Device Corporation

Select Manufacturer
Which Manufacturer of BU-61864G3-362K would you like to use for your alert(s)?
  • Please alert me when BU-61864G3-362K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU-61864G3-362K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU-61864G3-362K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU-61864G3-362K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU-61864G3-362K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU-61864G3-362K by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: