Part Details for BTS7200-2EPA by Infineon Technologies AG
Overview of BTS7200-2EPA by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
SF-SFPP2EPASS-007 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-007 7m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (23 ft) |
Price & Stock for BTS7200-2EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, PROFET +2 12V, SMART HIGH-SIDE POWER SWITCH, PG-TSDSO-14 | 1750 |
|
$0.5565 / $1.3250 | Buy Now |
DISTI #
SMC-BTS7200-2EPA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2743 |
|
RFQ | |
|
LCSC | TSDSO-14 Power Distribution Switches ROHS | 5 |
|
$0.7160 / $1.1959 | Buy Now |
Part Details for BTS7200-2EPA
BTS7200-2EPA CAD Models
BTS7200-2EPA Part Data Attributes
|
BTS7200-2EPA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS7200-2EPA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |